
12-bit, single-channel Analog-to-Digital Converter (ADC) with a 65 MS/s sampling rate. Features differential input, LVDS and parallel interface, and 71.8 dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 2 LSB. Operates from a 3V to 3.6V supply with 285mW power consumption. Surface mountable in a 32-pin QFN package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6122IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6122IRHBR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Power Dissipation | 285mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6122IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
