
12-bit, 65 MSPS Analog-to-Digital Converter (ADC) with a differential input. Features LVDS, Serial, 3-wire, and Parallel interfaces. Offers 2 LSB Integral Nonlinearity (INL) and 71.8 dB Signal-to-Noise Ratio (SNR). Operates from a 3V to 3.6V supply, with typical power consumption of 285mW. Packaged in a 32-VQFN with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6122IRHBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6122IRHBTG4 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 285mW |
| Power Dissipation | 285mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Supply Current | 84mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6122IRHBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
