
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a single differential input channel. Features a 12-bit resolution and a sampling rate of 80 MS/s, offering 71.8 dB Signal-to-Noise Ratio (SNR) and 2 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply voltage with a nominal supply current of 94mA, consuming 318mW of power. Supports DDR, LVDS, and Parallel interfaces for flexible integration. Packaged in a 32-VQFN with gold contact plating, suitable for surface mounting and operating within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS6123IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6123IRHBT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 94mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 318mW |
| Power Dissipation | 318mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6123IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
