
12-bit Analog-to-Digital Converter (ADC) with a 105MS/s sampling rate. Features 1 channel, bipolar polarity, and a 12-bit resolution. Operates with a 3V to 3.6V supply voltage, consuming 374mW of power. Integral nonlinearity is 2LSB. Packaged in a VQFN EP, surface mountable, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6124IRHB25 technical specifications.
| Package/Case | VQFN EP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 374mW |
| Power Dissipation | 525mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
