
12-bit, 105 MSPS Analog-to-Digital Converter (ADC) with a single differential input. Features include a 71.5 dB Signal-to-Noise Ratio (SNR) and 2 LSB Integral Nonlinearity (INL). This surface-mount component utilizes DDR, LVDS, and Parallel interfaces, operating within a 3V to 3.6V supply range. Housed in a 32-VQFN package with gold contact plating, it supports a temperature range of -40°C to 85°C and has a power dissipation of 374mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6124IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6124IRHBR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 374mW |
| Power Dissipation | 374mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6124IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
