
12-bit Analog-to-Digital Converter (ADC) featuring a 105 MSPS sampling rate. This single-channel device offers differential input and supports LVDS, serial, 3-wire, and parallel interfaces. Operating across a -40°C to 85°C temperature range, it boasts an Integral Nonlinearity of 2 LSB and a Signal-to-Noise Ratio of 71.5 dB. The surface-mount QFN package with gold contact plating is designed for efficient integration.
Texas Instruments ADS6124IRHBRG4 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 374mW |
| Power Dissipation | 374mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6124IRHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
