
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 105MS/s sampling rate. Features differential input and supports LVDS, serial, 3-wire, and parallel interfaces. Operates with a 3V to 3.6V supply voltage and has a maximum power dissipation of 525mW. Packaged in a 32-lead QFN (5x5mm) for surface mounting, this RoHS compliant component offers a Signal-to-Noise Ratio (SNR) of 71.5dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6124IRHBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6124IRHBTG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 374mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Current | 110mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6124IRHBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
