
12-Bit, 125MS/s Analog-to-Digital Converter (ADC) with a differential input. Features a 12-bit resolution and a sampling rate of 125 MS/s. Offers an Integral Nonlinearity (INL) of 2 LSB and a Signal-to-Noise Ratio (SNR) of 71.5 dB. Operates with a supply voltage range of 3V to 3.6V and a typical power consumption of 417mW. Packaged in a 32-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6125IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6125IRHBR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 417mW |
| Power Dissipation | 417mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6125IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
