
12-Bit, 125 MSPS Analog-to-Digital Converter (ADC) for high-speed signal acquisition. Features a differential input and LVDS, serial, 3-wire, and parallel interfaces. Offers 71.5 dB Signal-to-Noise Ratio (SNR) and 2 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply with typical power consumption of 417mW. Packaged in a 32-VQFN with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6125IRHBTG4 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 417mW |
| Power Dissipation | 417mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Current | 123mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
