
12-bit, 210 MSPS Analog-to-Digital Converter (ADC) with a 12-bit resolution. Features a 210 MS/s conversion rate, 1 LSB integral nonlinearity (INL), and 0.2 LSB differential nonlinearity (DNL). Supports LVDS and Parallel interfaces, with a bipolar input type. Operates from a 3V to 3.6V supply voltage, consuming 628mW of power. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADS6128IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6128IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 210MS/s |
| Differential Nonlinearity | 0.2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 628mW |
| Power Dissipation | 687mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| Supply Current | 155mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6128IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
