
12-bit, 250 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and LVDS/Parallel interface. This surface-mount component offers a 70.7 dB Signal-to-Noise Ratio (SNR) and 2.5 LSB Integral Nonlinearity (INL). Operating from a 3V to 3.6V supply, it functions across a -40°C to 85°C temperature range with a maximum power dissipation of 687mW. The VQFN package with gold contact plating ensures reliable performance.
Sign in to ask questions about the Texas Instruments ADS6129IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6129IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 687mW |
| Power Dissipation | 687mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6129IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
