
12-bit, 250 MS/s Analog-to-Digital Converter (ADC) with a 1-channel, single-element, bipolar input. Features LVDS and Parallel interfaces, 2.5 LSB Integral Nonlinearity (INL), and 70.5 dB Signal-to-Noise Ratio (SNR). Operates from a 3V to 3.6V supply voltage with a nominal supply current of 170mA. Packaged in a 48-VQFN EP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS6129IRGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 687mW |
| Power Dissipation | 687mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6129IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
