
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 250MS/s conversion rate. Features differential input type and LVDS, parallel, and serial interfaces. Operates at 3.6V with a power consumption of 687mW. Housed in a VQFN package, suitable for surface mounting. RoHS compliant with a signal-to-noise ratio of 70.7dB.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6129IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 687mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
