
The ADS6142IRHB25 is a 14-bit analog-to-digital converter with a maximum sampling rate of 6.5MS/s and an operating supply voltage of 3.3V. It is packaged in a 32-pin HVQCCN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The ADS6142IRHB25 is a single-channel converter with a resolution of 14 bits and a power consumption of 285mW.
Texas Instruments ADS6142IRHB25 technical specifications.
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Power Dissipation | 285mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6142IRHB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
