
14-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring differential input and a 32-VQFN package with gold contact plating. Offers a sampling rate of 65 MS/s, 75 dB Signal-to-Noise Ratio (SNR), and 95 dB Spurious-Free Dynamic Range (SFDR). Operates with a supply voltage range of 3V to 3.6V and a power consumption of 285mW. Supports DDR, LVDS, and Parallel interfaces, with an Integral Nonlinearity (INL) of 4 LSB. This lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS6142IRHBR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Power Dissipation | 285mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6142IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
