
14-bit, 65 MSPS Analog-to-Digital Converter (ADC) with a 1 differential input. Features 75dB Signal-to-Noise Ratio (SNR) and 95dB Spurious-Free Dynamic Range (SFDR). Operates with a 3V to 3.6V supply voltage and offers DDR, LVDS, and Parallel interfaces. Packaged in a 32-VQFN with gold contact plating, this lead-free component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS6142IRHBT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Power Dissipation | 285mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Current | 84mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6142IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
