14-bit Analog-to-Digital Converter (ADC) with a 65 MS/s sampling rate. Features differential input, DDR, LVDS, and parallel interfaces. Operates across a wide temperature range from -40°C to 210°C. This die-packaged component offers 14-bit resolution and a maximum supply voltage of 3.6V.
Texas Instruments ADS6142SKGD1 technical specifications.
| Package/Case | DIE |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 18LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 285mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6142SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.