
The ADS6143IRHB25 is a 14-bit analog-to-digital converter with a sampling rate of 8 MSPS. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN-32 package. The device is lead-free and RoHS compliant. It is designed for surface mount applications and consumes 318mW of power.
Texas Instruments ADS6143IRHB25 technical specifications.
| Interface | LVDS, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 318mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6143IRHB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
