
14-bit, 80 MS/s Analog-to-Digital Converter (ADC) with a single differential input channel. Features LVDS, Serial, 3-wire, and Parallel interfaces for versatile integration. Operates with a 3.6V supply voltage and offers a signal-to-noise ratio of 74.9dB. Packaged in a QFN surface-mount format, this component is designed for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6143IRHBRG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 318mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 74.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
