
14-bit Analog-to-Digital Converter (ADC) with an 80 MSPS sampling rate. Features differential input, DDR, LVDS, and parallel interfaces. Offers 4 LSB Integral Nonlinearity (INL) and 74.9 dB Signal-to-Noise Ratio (SNR). Operates from a 3V to 3.6V supply voltage, with a power consumption of 318mW. Packaged in a 32-VQFN with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADS6143IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6143IRHBT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 318mW |
| Power Dissipation | 318mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 74.9dB |
| Supply Current | 94mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6143IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
