14-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 105 MS/s. Features differential input and LVDS, serial, 3-wire, and parallel interfaces. Operates from a 3.6V supply with a power consumption of 374mW and a maximum power dissipation of 525mW. Housed in a 32-pin QFN package for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6144IRHBRG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 374mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 74.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
