
14-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a 32-VQFN package with gold contact plating. This single-channel, bipolar ADC offers a high sampling rate of 105 MS/s and a signal-to-noise ratio (SNR) of 74.4 dB. It supports differential input types and interfaces including DDR, LVDS, and Parallel. Operating from a 3V to 3.6V supply, it has a typical power consumption of 374mW. This RoHS compliant component is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS6144IRHBT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 374mW |
| Power Dissipation | 374mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 74.4dB |
| Supply Current | 110mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6144IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
