
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a 125 MSPS sampling rate. Features differential input, LVDS, serial, 3-wire, and parallel interfaces. Offers 4.5 LSB Integral Nonlinearity (INL) and 74.5 dB Signal-to-Noise Ratio (SNR). Operates from a 3V to 3.6V supply, with a maximum power dissipation of 625mW. Packaged in a 5x5mm QFN with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6145IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6145IRHBR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 417mW |
| Power Dissipation | 417mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6145IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
