
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a 125 MS/s sampling rate. Features differential input and LVDS, serial, 3-wire, and parallel interfaces. Operates at 3.6V with a maximum power dissipation of 625mW and typical power consumption of 417mW. Encased in a 32-pin QFN package for surface mounting, with an operating temperature range of -40°C to 85°C. Offers a Signal-to-Noise Ratio (SNR) of 74.5dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6145IRHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6145IRHBRG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 417mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6145IRHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
