
14-bit Analog-to-Digital Converter (ADC) with a 125MSPS sampling rate. Features selectable parallel CMOS or LVDS outputs, differential input, and a 3.6V operating supply voltage. Offers a 74.5dB Signal-to-Noise Ratio (SNR) and consumes 417mW of power. Packaged in a 32-VQFN for surface mounting, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6145IRHBTG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Mount | Surface Mount |
| Nominal Supply Current | 123mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 417mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
