
14-bit Analog-to-Digital Converter (ADC) featuring a 210 MS/s sampling rate and LVDS/Parallel interface. Achieves 0.4 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Operates with a 3.3V supply voltage, consuming 628mW of power. Designed for surface mounting in a VQFN package with gold contact plating. Suitable for applications requiring high-speed, high-resolution signal conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6148IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6148IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 210000KS/s |
| Differential Nonlinearity | 0.4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 628mW |
| Power Dissipation | 687mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6148IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
