
14-bit Analog-to-Digital Converter (ADC) with a 210 MS/s sampling rate. Features differential inputs, LVDS and parallel interfaces, and a 73.4 dB Signal-to-Noise Ratio (SNR). This surface-mount device offers 0.4 LSB Differential Nonlinearity (DNL) and 2 LSB Integral Nonlinearity (INL). Operating voltage range is 3V to 3.6V, with typical power consumption of 628 mW. Packaged in a 48-VQFN with gold contact plating, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS6148IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6148IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 216KS/s |
| Differential Nonlinearity | 0.4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 628mW |
| Power Dissipation | 687mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Supply Current | 155mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6148IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
