
14-bit, 250 MSPS Analog-to-Digital Converter (ADC) with a single differential analog input. Features LVDS and parallel/serial interfaces, operating from a 3.6V supply. Offers a 73.4dB Signal-to-Noise Ratio (SNR) and consumes 687mW maximum power. Packaged in a 48-VQFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6149IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 687mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 687mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 73.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
