12-bit, 80MS/s Analog-to-Digital Converter (ADC) with buffered differential inputs. Features 12-bit resolution and a sampling rate of 80MS/s. Integral nonlinearity is 3LSB. Operates with a supply voltage range of 3V to 3.6V, typically 3.3V. Available in a 32-QFN package, suitable for surface mounting. Supports serial and parallel interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS61B23IRHB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS61B23IRHB25 technical specifications.
| Package/Case | VQFN EP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 351mW |
| Power Dissipation | 475mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61B23IRHB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.