12-bit, 80 MSPS Analog-to-Digital Converter (ADC) with differential input. Features a 12-bit resolution and a sampling rate of 80 MSPS. Offers DDR, LVDS, and Parallel interfaces. Integral Nonlinearity (INL) is 3 LSB, and Signal-to-Noise Ratio (SNR) is 70.2 dB. Operates within a -40°C to 85°C temperature range and requires a 3V to 3.6V supply voltage. Packaged in a 32-VQFN with gold contact plating for surface mounting.
Sign in to ask questions about the Texas Instruments ADS61B23IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS61B23IRHBR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 351mW |
| Power Dissipation | 351mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61B23IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
