
12-bit, 1-channel Analog-to-Digital Converter (ADC) featuring an 80 MS/s sampling rate and 70.2 dB Signal-to-Noise Ratio (SNR). This surface-mount device offers differential input and supports LVDS, Parallel, and Serial interfaces. Operating from a 3.6V supply, it has a maximum power dissipation of 475mW and a temperature range of -40°C to 85°C. The component is supplied in a QFN package, RoHS compliant, and contains lead.
Sign in to ask questions about the Texas Instruments ADS61B23IRHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS61B23IRHBRG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 351mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61B23IRHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
