
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a differential input. Features a 70.2 dB Signal-to-Noise Ratio (SNR) and 3 LSB Integral Nonlinearity (INL). Supports DDR, LVDS, and Parallel interfaces. Operates from a 3V to 3.6V supply, with a typical power consumption of 351mW. Packaged in a 32-VQFN with gold contact plating for surface mounting, suitable for operation between -40°C and 85°C.
Texas Instruments ADS61B23IRHBT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 351mW |
| Power Dissipation | 351mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Current | 104mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61B23IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
