
12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80 MSPS. Features differential input and supports LVDS, parallel, and serial interfaces. Operates at 3.6V with a maximum power dissipation of 475mW. This surface mount component offers a 70.2dB Signal-to-Noise Ratio and is packaged in QFN for tape and reel distribution.
Texas Instruments ADS61B23IRHBTG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 475mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 351mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61B23IRHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
