
12-bit, 250 MSPS Analog-to-Digital Converter (ADC) with a 12-bit resolution. Features differential input type and a sampling rate of 250 MSPS. Offers DDR, LVDS, and Parallel interfaces with a Signal-to-Noise Ratio (SNR) of 70.1 dB and Integral Nonlinearity (INL) of 2.5 LSB. Operates within a supply voltage range of 3V to 3.6V and a temperature range of -40°C to 85°C. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADS61B29IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS61B29IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 790mW |
| Power Dissipation | 660mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61B29IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
