
14-bit Analog-to-Digital Converter (ADC) with a 250 MSPS sampling rate. Features differential input type, DDR, LVDS, and parallel interface options. Offers 72.3 dB Signal-to-Noise Ratio (SNR) and 5 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply voltage, with a power consumption of 790mW. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS61B49IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS61B49IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 250000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 790mW |
| Power Dissipation | 660mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 72.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61B49IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
