
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and a single supply voltage range of 1.7V to 1.9V. This IC offers 71.7dB Signal-to-Noise Ratio (SNR) and 80dB Spurious-Free Dynamic Range (SFDR), with an Integral Nonlinearity (INL) of 1.5 LSB. Packaged in a 40-VQFN, it operates across a temperature range of -40°C to 85°C and has a maximum power dissipation of 440mW. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS61JB23IRHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS61JB23IRHAR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 440mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS61JB23IRHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
