
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 65MS/s. Features 2 analog inputs and offers parallel, SPI, and LVDS interface options. Exhibits integral nonlinearity of 2LSB and a signal-to-noise ratio of 71.2dB, with spurious-free dynamic range at 88dB. Operates with a supply voltage range of 3V to 3.6V and is housed in a 48-pin VQFN package. This RoHS compliant component is designed for bipolar operation and has a power consumption of 630mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6222IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6222IRGZ25 technical specifications.
| Package/Case | VQFN |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 630mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6222IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
