Dual-channel, 12-bit analog-to-digital converter (ADC) with a 65 MSPS sampling rate. Features differential inputs, LVDS serial interface, and 71.2 dB SNR with 88 dB SFDR. Operates from a 3V to 3.6V supply, consuming 630mW, and is housed in a 48-VQFN package with gold contact plating. Suitable for applications requiring high-speed, high-resolution data conversion across a -40°C to 85°C temperature range.
Texas Instruments ADS6222IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 630mW |
| Power Dissipation | 630mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Current | 190mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6222IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
