
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) offering 80 MSPS sampling rate. Features 71.1dB Signal-to-Noise Ratio (SNR) and 87dB Spurious-Free Dynamic Range (SFDR) with 2 LSB Integral Nonlinearity (INL). Supports SPI, LVDS, Serial, and Parallel interfaces. Operates from a 3V to 3.6V supply with typical power consumption of 760mW. Packaged in a 48-pin VQFN with gold contact plating.
Texas Instruments ADS6223IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 760mW |
| Power Dissipation | 700mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.1dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6223IRGZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
