Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features differential input type, SPI, LVDS, serial, and parallel interfaces. Offers 2LSB integral nonlinearity and 71.1dB signal-to-noise ratio. Operates within a 3V to 3.6V supply voltage range and a -40°C to 85°C temperature range. Packaged in a VQFN for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6223IRGZR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 210mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 760mW |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 71.1dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| RoHS | Compliant |
