
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features differential input type and parallel access interface. Offers 2LSB integral nonlinearity and 71.1dB signal-to-noise ratio. Operates from a 3V to 3.6V supply voltage with a nominal supply current of 210mA. Housed in a 7x7mm VQFN package, suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS6223IRGZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6223IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 210mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 760mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.1dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6223IRGZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
