
12-bit dual-channel Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features SPI, LVDS, serial, and parallel interfaces, and a 70.8 dB Signal-to-Noise Ratio (SNR) with 80 dB Spurious-free dynamic range (SFDR). Operates with a supply voltage range of 3V to 3.6V and has a maximum power dissipation of 970mW. Housed in a 48-VQFN package with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6224IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6224IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 970mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 900mW |
| Power Dissipation | 810mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6224IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
