
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 105 MSPS sampling rate. Features differential input type, LVDS serial interface, and bipolar polarity. Offers 70.8 dB Signal-to-Noise Ratio (SNR) and 80 dB Spurious-Free Dynamic Range (SFDR). Operates with a 3V to 3.6V supply voltage and has an integral nonlinearity (INL) of 2.2 LSB. Packaged in a 48-VQFN with gold contact plating, suitable for surface-mount technology (SMT).
Sign in to ask questions about the Texas Instruments ADS6224IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6224IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 970mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 900mW |
| Power Dissipation | 810mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Current | 245mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6224IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
