
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a 105MS/s conversion rate. Features differential input type, 2.2LSB Integral Nonlinearity (INL), and 70.8dB Signal-to-Noise Ratio (SNR). Supports SPI, LVDS, Serial, and Parallel interfaces. Operates from a 3V to 3.6V supply voltage with a nominal supply current of 245mA. Packaged in a 7x7mm VQFN, this RoHS compliant component has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments ADS6224IRGZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6224IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 105MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 970mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 245mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6224IRGZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
