
Dual-channel, 14-bit Analog-to-Digital Converter (ADC) with a 65MS/s sampling rate. Features serial and parallel interface options, bipolar polarity, and a 3.3V operating supply voltage. Housed in a VQFN package with gold contact plating, this surface-mount component offers 4.5LSB integral nonlinearity and operates across a -40°C to 85°C temperature range. Power dissipation is 630mW with a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6242IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6242IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 630mW |
| Power Dissipation | 630mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6242IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
