Dual-channel, 14-bit Analog-to-Digital Converter (ADC) with a 65 MS/s sampling rate. Features differential input type and LVDS, serial, 2-wire, 1-wire, and parallel interfaces. Operates from a 3.3V supply voltage with a maximum power dissipation of 800mW. Housed in a VQFN package for surface mounting, this component offers a Signal-to-Noise Ratio (SNR) of 74.5dB and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6242IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Nominal Supply Current | 190mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 630mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
