
Dual-channel, 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features serial and parallel interface options, bipolar polarity, and a 3.3V operating supply voltage. Housed in a VQFN package with gold contact plating, this surface-mount component offers 4.5LSB integral nonlinearity and operates within a temperature range of -40°C to 85°C. Power dissipation is rated at 700mW with a maximum of 850mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6243IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 760mW |
| Power Dissipation | 700mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
No datasheet is available for this part.
