
Dual-channel, 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80 MS/s. Features differential input type and supports LVDS, Serial, 2-Wire, 1-Wire, and Parallel interfaces. Operates from a 3.3V supply with a nominal current of 210mA, consuming 760mW of power. Packaged in a VQFN with a 14-bit resolution and 74.4dB SNR, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6243IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Nominal Supply Current | 210mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 760mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 74.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
