
14-bit, 2-channel Analog-to-Digital Converter (ADC) with a 105MS/s sampling rate. Features differential inputs, LVDS and serial/parallel interfaces, and a bipolar polarity. Operates from a 3V to 3.6V supply with a nominal current of 245mA. Integral nonlinearity is 5 LSB, and signal-to-noise ratio is 73.8dB. Packaged in a VQFN with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6244IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 245mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 900mW |
| Power Dissipation | 810mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
