
Dual-channel, 14-bit Analog-to-Digital Converter (ADC) featuring a 125 MSPS sampling rate. This surface-mount IC offers differential inputs and LVDS serial interface. Integral nonlinearity is 5 LSB, with a signal-to-noise ratio of 73.7 dB. Operating voltage range is 3V to 3.6V, with a nominal supply current of 300mA. Packaged in a 48-VQFN with gold contact plating, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS6245IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6245IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1W |
| Power Dissipation | 1W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 73.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6245IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
